The DF2168VTE33WV is a 256KB FLASH microcontroller from Renesas, operating at a maximum frequency of 33MHz. It features a 16-bit data bus and supports I2C, IrDA, and SCI interfaces. The device has 106 programmable I/Os and 5 timers/counters. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. The microcontroller is packaged in a TQFP and is available in a tray packaging format.
Renesas DF2168VTE33WV technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | I2C, IrDA, SCI |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 106 |
| Number of Programmable I/O | 106 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 40KB |
| Series | H8® H8S/2100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2168VTE33WV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.