16-bit CISC microcontroller featuring 256KB Flash memory and 32KB RAM. Operates at up to 33MHz with a 3.3V supply voltage, supporting a range of 3V to 3.6V. Includes USB and SCI interfaces, 76 I/O pins, and a single timer/counter. Packaged in a 100-pin TQFP for surface mounting, with peripherals like POR, PWM, WDT, and DMA.
Renesas DF2170VTE33V technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Frequency | 33MHz |
| Interface | USB, SCI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | H8® H8S/2100 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2170VTE33V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.