Renesas DF2189RVT20V technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | I2C, IrDA, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 85 |
| Number of Programmable I/O | 106 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Series | H8® H8S/2100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2189RVT20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.