
16-bit microcontroller featuring 128KB FLASH memory and 12KB RAM. Operates at up to 24MHz with a 2.4V to 3.6V supply voltage. Offers 37 I/O pins, including 37 programmable I/Os, and supports USB, SCI, and UART interfaces. Includes peripherals like POR, PWM, WDT, and DMA, with 3 timers/counters and an external oscillator. Packaged in a 64-pin LQFP for surface mounting, with an operating temperature range of -20°C to 75°C.
Sign in to ask questions about the Renesas DF2212FP24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2212FP24V technical specifications.
| Access Time | 24us |
| Package/Case | LQFP |
| Frequency | 24MHz |
| Interface | USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2212FP24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
