
16-bit microcontroller (MCU) featuring 128KB FLASH memory and 12KB RAM. Operates at a maximum frequency of 16MHz with an access time of 16µs. Offers 72 programmable I/O pins and includes peripherals such as POR, PWM, WDT, and DMA. Supports SCI interface and an internal oscillator. Packaged in a TFBGA surface mount case, this lead-free component operates within a supply voltage range of 2.7V to 3.6V.
Sign in to ask questions about the Renesas DF2214BQ16V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2214BQ16V technical specifications.
| Access Time | 16us |
| Package/Case | TFBGA |
| Frequency | 16MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2214BQ16V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
