16-bit microcontroller featuring 256KB FLASH memory and 20KB RAM. Operates at a 16MHz frequency with a 2.7V to 3.6V supply voltage range. Offers 68 programmable I/Os, USB and SCI interfaces, and includes peripherals like POR, PWM, WDT, and DMA. Packaged in LFBGA for surface mounting, with an access time of 24µs and an operating temperature range of -20°C to 75°C.
Sign in to ask questions about the Renesas DF2215RUBR24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2215RUBR24V technical specifications.
| Access Time | 24us |
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | USB, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2215RUBR24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
