16-bit microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 16MHz with a 16us access time. Offers USB and SCI interfaces, 68 programmable I/Os, and includes peripherals like POR, PWM, WDT, and DMA. Designed for surface mounting in an LFBGA package, with an operating voltage range of 2.7V to 3.6V.
Sign in to ask questions about the Renesas DF2215UBR16V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2215UBR16V technical specifications.
| Access Time | 16us |
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | USB, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2215UBR16V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
