
16-bit CISC microcontroller featuring 384KB Flash memory and 32KB RAM. Operates at up to 16MHz with an internal oscillator. Offers 72 programmable I/Os, 10 timers/counters, and peripherals including POR, PWM, WDT, and DMA. Supports I2C and SCI interfaces, with an operating supply voltage of 5V (4V-5.5V range). Packaged in a TFBGA for surface mounting, with an access time of 6µs and operating temperature range of -20°C to 75°C.
Renesas DF2239BQ16V technical specifications.
| Access Time | 6us |
| Package/Case | TFBGA |
| Frequency | 16MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
