
16-bit CISC microcontroller featuring 384KB Flash memory and 32KB RAM. Operates at up to 20MHz with a 5V supply voltage, supporting a 4V to 5.5V range. Offers 72 I/O pins, 10 timers/counters, and peripherals including POR, PWM, WDT, and DMA. Interfaces via I2C and SCI, with an internal oscillator and surface mount TFBGA package. Suitable for operation between -20°C and 75°C.
Renesas DF2239BQ20V technical specifications.
| Access Time | 20us |
| Package/Case | TFBGA |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
