Renesas DF2239TF20IV technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32768B |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2239TF20IV to view detailed technical specifications.
No datasheet is available for this part.