
16-bit microcontroller (MCU) featuring 256KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 13MHz with an access time of 13µs. Supports I2C and SCI interfaces, offering 72 programmable I/Os and 10 timers/counters. Includes peripherals like POR, PWM, and WDT, with an internal oscillator. Designed for surface mounting in a PQFP package, operating from 4V to 5.5V supply voltage.
Sign in to ask questions about the Renesas DF2258FA13V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2258FA13V technical specifications.
| Access Time | 13us |
| Package/Case | PQFP |
| Frequency | 13MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 13MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2258FA13V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
