
16-bit microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at up to 20MHz with a 16-bit data bus. Offers 67 I/O pins, 8 timers/counters, and integrated peripherals including POR, PWM, WDT, and LCD. Supports I2C and SCI interfaces, with an internal oscillator. Designed for surface mount installation in a PQFP package, operating from 4V to 5.5V and a temperature range of -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DF2268FA20V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2268FA20V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
