16-bit CISC microcontroller featuring 128KB Flash memory and 8KB RAM. Operates at up to 25MHz with a 16-bit data bus width. Offers 86 I/Os, including 95 programmable I/Os, and 8 timers/counters. Includes SCI interface, POR, PWM, WDT, and DMA peripherals. Supports a 3V to 3.6V operating supply voltage and operates from -20°C to 75°C. Packaged in PQFP for surface mounting.
Renesas DF2327BVFBL25V technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 95 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2300 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2327BVFBL25V to view detailed technical specifications.
No datasheet is available for this part.
