16-bit microcontroller (MCU) featuring 384KB FLASH memory and 32KB RAM. Operates at up to 25MHz with a 16-bit data bus width. Offers 86 programmable I/Os, 8 timers/counters, and SCI interface. Supports a 3V to 3.6V operating supply voltage and includes peripherals like POR, PWM, WDT, and DMA. Packaged in a 128-pin PQFP for surface mounting.
Renesas DF2329BVF25V technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2329BVF25V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
