Renesas DF2345F20V technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2345F20V to view detailed technical specifications.
No datasheet is available for this part.