
16-bit microcontroller (MCU) featuring 128KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Offers 71 programmable I/Os, 8 timers/counters, and SCI interface. Packaged in a TQFP for surface mounting, with an operating supply voltage of 5V (4.5V to 5.5V range) and an access time of 20µs. Includes peripherals like POR, PWM, and WDT, with an operating temperature range of -20°C to 75°C.
Renesas DF2345TE20V technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 71 |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2345TE20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
