
16-bit microcontroller (MCU) featuring 128KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Offers 87 programmable I/O pins and 8 timers/counters, with SCI interface support. Includes peripherals such as POR, PWM, WDT, and DMA. Packaged in a 120-pin TQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V and an operating temperature range of -20°C to 75°C.
Renesas DF2357TE20V technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2357TE20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
