16-bit microcontroller featuring a H8S/2000 CPU core operating at up to 33MHz. This CMOS device offers 256KB of FLASH memory and 16KB of RAM, with 83 programmable I/O pins. Integrated peripherals include I2C, IrDA, SCI interfaces, POR, PWM, WDT, and DMA. Designed for surface mounting in a TQFP package, it operates from a 3V to 3.6V supply voltage and supports an external oscillator.
Renesas DF2360VTE34V technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 33MHz |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2360VTE34V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.