Renesas DF2367VF33WV technical specifications.
| Program Memory Type | Flash |
| Program Memory Size | 384KB |
| Operating Supply Voltage (Typ) | 3.3V |
| Operating Supply Voltage (Max) | 3.6V |
| Operating Supply Voltage (Min) | 3V |
| Instruction Set Architecture | CISC |
| Operating Temperature | -40C to 85C |
| Operating Temperature Classification | Industrial |
| Mounting | Surface Mount |
| Pin Count | 128 |
| Package Type | PQFP |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2367VF33WV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
