
16-bit microprocessor (MPU) featuring 512KB Flash memory and operating at up to 25MHz. This surface-mount integrated circuit (IC) is housed in a 120-pin TFQFP square flatpack with a thin profile and fine pitch (0.4mm terminal pitch), measuring 14mm x 14mm with a maximum seated height of 1.2mm. It supports 94 I/O lines, includes 2 timers/counters, and operates within a 3V to 3.6V supply voltage range, with a nominal supply voltage of 3.3V and a maximum supply current of 115mA. Designed for commercial extended temperature ranges (-20°C to 75°C), this CMOS technology component is RoHS and REACH SVHC compliant, with a peak reflow temperature of 260°C and a moisture sensitivity level of 3.
Renesas DF2368VTE34V technical specifications.
| Height - Seated (Max) | 1.2mm |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 94 |
| Number of Timers/Counters | 2 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 34RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2368VTE34V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
