
The DF2376VFQ33V is a microcontroller from Renesas with 384KB of FLASH memory and 96 I/Os. It features an external oscillator and a range of peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer. The device operates over a temperature range of -20°C to 75°C and is packaged in a lead-free LQFP package for surface mount applications.
Renesas DF2376VFQ33V technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 30720B |
| Series | H8® H8S/2300 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2376VFQ33V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
