
Renesas DF2377VFQ33V technical specifications.
| Manufacturer | Renesas Electronics America |
| Series | H8® H8S/2300 |
| Packaging | Tray |
| Core Processor | H8S/2000 |
| Core Size | 16-Bit |
| Speed | 33MHz |
| Connectivity | I²C, IrDA, SCI, SmartCard |
| Peripherals | DMA, POR, PWM, WDT |
| Program Memory Size | 384KB (384K x 8) |
| Program Memory Type | FLASH |
| RAM Size | 24K x 8 |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V |
| Data Converters | A/D 16x10b; D/A 6x8b |
| Oscillator Type | External |
| Operating Temperature | -20°C ~ 75°C (TA) |
| Package / Case | 144-LQFP |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2377VFQ33V to view detailed technical specifications.
No datasheet is available for this part.
