
16-bit microcontroller (MCU) featuring 512KB FLASH memory and 32KB RAM. Operates at up to 33MHz with an external oscillator. Offers 96 I/O pins, 10 timers/counters, and peripherals including POR, PWM, WDT, and DMA. Supports I2C, IrDA, and SCI interfaces. Packaged in a 144-pin LQFP for surface mounting, with an operating voltage range of 3V to 3.6V and an operating temperature range of -20°C to 75°C.
Renesas DF2378AVFQ34V technical specifications.
| Access Time | 34us |
| Package/Case | LQFP |
| Frequency | 33MHz |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2378AVFQ34V to view detailed technical specifications.
No datasheet is available for this part.