The H8S/2300 microcontroller features a 16-bit CPU with a maximum operating frequency of 35MHz. It has 512KB of flash memory and 32KB of RAM. The device supports various interfaces, including I2C, IrDA, and SCI. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The microcontroller is available in a 96-pin LQFP package and is suitable for surface mount applications.
Renesas DF2378BVFQ35WV technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 35MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2378BVFQ35WV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
