16-bit microcontroller (MCU) featuring 512KB FLASH memory and 32KB RAM. Operates at up to 33MHz with a 16-bit data bus width. Offers I2C, IrDA, and SCI interfaces, with 96 programmable I/Os and 8 timers/counters. Includes peripherals like POR, PWM, WDT, and DMA, with an integrated watchdog timer. Packaged in TFLGA for surface mounting, operating from 3V to 3.6V supply voltage.
Checking distributor stock and pricing after the page loads.
| Access Time | 35us |
| Package/Case | TFLGA |
| Data Bus Width | 16b |
| Frequency | 33MHz |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |