
The DF2378RVLP34V is a 32-bit microcontroller with 512KB of FLASH memory and a maximum operating frequency of 33MHz. It operates within a supply voltage range of 3V to 3.6V and has a maximum operating temperature of 75°C. The device is packaged in a TFLGA package and is suitable for surface mount applications. It features 96 programmable I/Os, 10 timers/counters, and a watchdog timer.
Renesas DF2378RVLP34V technical specifications.
| Package/Case | TFLGA |
| Frequency | 33MHz |
| Interface | I2C, IrDA, SCI |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2378RVLP34V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
