Renesas DF2551BR26DV technical specifications.
| Access Time | 26us |
| Package/Case | LFBGA |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Series | H8® H8S/2500 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2551BR26DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.