Industrial-grade 32-bit microcontroller featuring a 20MHz maximum operating frequency and 102 I/O lines. This surface-mount device operates from a 3V to 5.5V supply voltage range, with a nominal supply of 5V. Encased in a 144-pin S-PQFP square plastic flatpack with gull wing terminals on a 0.5mm pitch, it offers a wide operating temperature range of -40°C to 85°C. Manufactured using CMOS technology, this component is RoHS and REACH SVHC compliant.
Renesas DF2556FC20DV technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 102 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2556FC20DV to view detailed technical specifications.
No datasheet is available for this part.