Renesas DF2626FA20J technical specifications.
| Package/Case | PQFP |
| Interface | CAN, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 6 |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2626FA20J to view detailed technical specifications.
No datasheet is available for this part.