16-bit CISC microcontroller featuring 256KB Flash memory and 12KB RAM. Operates at up to 20MHz with a 20µs access time. Supports 3V to 5.5V supply voltage and offers 51 I/O pins. Includes CAN and SCI interfaces, 6 timers/counters, and peripherals like POR, PWM, and WDT. Packaged in a 100-pin PQFP for surface mounting.
Renesas DF2626FA20V technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2626FA20V to view detailed technical specifications.
No datasheet is available for this part.