
16-bit microcontroller featuring 384KB FLASH memory and 16KB RAM. Operates at up to 20MHz with an internal oscillator. Supports SCI, I2C, and CAN interfaces, alongside 6 timers/counters and peripherals including POR, PWM, and WDT. Designed for surface mounting in a PQFP package, with 72 I/Os and an operating voltage range of 4.5V to 5.5V. Suitable for operation between -20°C and 75°C.
Renesas DF2630F20V technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | SCI, I2C, CAN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2630F20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
