Renesas DF2630UF20JV technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Interface | SCI, I2C, CAN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 384KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2630UF20JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.