
16-bit CISC microcontroller featuring 128KB Flash program memory and 4KB RAM. Operates at a maximum clock and CPU frequency of 20 MHz with a 16-bit data bus. Includes 72 programmable I/Os, 6 timers, and CAN/SCI interfaces with 2 CAN channels. Housed in a 128-pin QFP (Quad Flat Package) with gull-wing leads, measuring 20mm x 14mm x 2.7mm, suitable for surface mounting. Supports 12 ADC channels and 2 DAC channels with 8-bit resolution.
Renesas DF2636F20 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | QFP |
| Package Description | Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.15(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-029KA |
| Family Name | H8S |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 72 |
| Programmability | Yes |
| Number of Timers | 6 |
| Interface Type | CAN/SCI |
| CAN | 2 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas DF2636F20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.