16-bit CISC microcontroller featuring 128KB Flash memory and 4KB RAM. Operates at up to 20MHz with an access time of 20µs. Includes 72 programmable I/Os, 6 timers/counters, and peripherals such as POR, PWM, and WDT. Supports CAN and SCI interfaces, with an internal oscillator. Packaged in a 128-pin QFP for surface mounting, operating from a 4.5V to 5.5V supply.
Renesas DF2636UF20IV technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Frequency | 20MHz |
| Interface | CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2636UF20IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.