16-bit microcontroller (MCU) with 128KB FLASH memory and 4KB RAM. Features a 20MHz maximum operating frequency, internal oscillator, and operates from a 4.5V to 5.5V supply. Offers 72 I/O pins, CAN and SCI interfaces, and includes peripherals like POR, PWM, and a watchdog timer. Packaged in a 128-pin QFP for surface mounting, with an access time of 20µs.
Renesas DF2636UF20V technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Frequency | 20MHz |
| Interface | CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2636UF20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.