16-bit CISC microcontroller featuring 128KB Flash program memory and 4KB RAM. Operates at a maximum clock rate of 20 MHz with 92 programmable I/Os and 6 timers. Includes a single ADC with 12 channels and SCI interface. Supports a maximum operating supply voltage of 5.5V and operates within a temperature range of -20°C to 75°C.
Renesas DF2646RFC20 technical specifications.
| Family Name | H8S |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 92 |
| Programmability | Yes |
| Number of Timers | 6 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas DF2646RFC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.