16-bit microcontroller featuring 384KB FLASH memory and 16KB RAM. Operates at up to 33MHz with an access time of 33µs. Offers 115 I/Os, including 103 programmable, and supports IrDA and SCI interfaces. Includes 6 timers/counters, POR, PWM, and WDT peripherals. Packaged in a 144-pin LQFP for surface mounting, with an operating voltage range of 3V to 3.6V.
Checking distributor stock and pricing after the page loads.
| Access Time | 33us |
| Package/Case | LQFP |
| Frequency | 33MHz |
| Interface | IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 115 |
| Number of Programmable I/O | 103 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
