
16-bit microcontroller (MCU) with 128KB FLASH memory and 4KB RAM. Features a 25MHz maximum frequency, 16-bit data bus, and 70 I/O pins. Operates from 3V to 3.6V with an internal oscillator. Includes SCI interface, PWM, and WDT peripherals. Packaged in PQFP for surface mounting.
Renesas DF3024F25V technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF3024F25V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
