
The H8/300H microcontroller from Renesas features 128KB of FLASH memory and operates at a maximum frequency of 18MHz. It has a SCI interface and is packaged in a PQFP package, suitable for surface mount applications. The device is rated to operate over a temperature range of -20°C to 75°C and is supplied with a voltage between 4.5V and 5.5V.
Renesas DF3039F18V technical specifications.
| Access Time | 18us |
| Package/Case | PQFP |
| Frequency | 18MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF3039F18V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
