
The DF3048BF25WV is an 8-bit microcontroller with 128KB of FLASH memory and a maximum operating frequency of 25MHz. It features an SCI interface and is packaged in a QFP. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The microcontroller has 70 programmable I/Os and 5 timers/counters, and includes peripherals such as a PWM and watchdog timer.
Renesas DF3048BF25WV technical specifications.
| Package/Case | QFP |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF3048BF25WV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
