The DF3048BVX25WV is a 128KB FLASH microcontroller with 128KB RAM and 70 I/Os. It features an internal oscillator and supports the SCI interface. The device is packaged in a TQFP package and is suitable for operation over the -40 to 85°C temperature range. The microcontroller includes peripherals such as PWM and WDT, and is lead-free.
Renesas DF3048BVX25WV technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | H8® H8/300H |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF3048BVX25WV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.