
16MHz 5V microcontroller featuring 128KB FLASH memory and 4KB RAM. This surface-mount PQFP package offers 70 I/Os, 5 timers/counters, and SCI interface. Includes PWM, WDT, and DMA peripherals, operating from 4.5V to 5.5V with a 16µs access time. Suitable for operation between -20°C and 75°C.
Renesas DF3048F16V technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Frequency | 16MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF3048F16V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
