
General purpose microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at 8MHz with an 8µs access time. Supports SCI interface and offers 70 I/O pins, including 70 programmable I/O. Includes 5 timers/counters, PWM, WDT, and DMA peripherals. Operates from 2.7V to 5.5V supply, with a temperature range of -20°C to 75°C. Packaged in a 100-pin PQFP for surface mounting.
Renesas DF3048VF8V technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Frequency | 8MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF3048VF8V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
