
This surface-mount microcontroller, housed in a 100-pin FQFP square flatpack with gull-wing terminals on a 0.5mm pitch, operates at a maximum frequency of 25MHz. It features 78 I/O lines and a CMOS technology, with a supply voltage range of 4.5V to 5.5V, nominal 5V. The operating temperature range is 0°C to 75°C, and the package dimensions are 14mm x 14mm with a seated height of 3.05mm. This component is RoHS and Reach SVHC compliant.
Renesas DF3052BF25V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 78 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF3052BF25V to view detailed technical specifications.
No datasheet is available for this part.
