
16-bit microcontroller (MCU) featuring 16KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Offers 30 programmable I/O pins, two timers/counters, and SCI interface. Supports a supply voltage range of 3V to 5.5V and operates from -40°C to 85°C. Includes PWM and WDT peripherals, with an internal oscillator and surface mount packaging.
Renesas DF36012FPWV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36012FPWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
