
16-bit CISC microcontroller featuring 16KB FLASH memory and 2KB RAM. Operates at up to 20MHz with a 16-bit data bus width. Offers 30 programmable I/Os, two timers/counters, and SCI interface. Supports 3.3V/5V operation with a voltage range of 3V to 5.5V. Packaged in a 48-pin LQFP for surface mounting, with an operating temperature range of -20°C to 75°C. Includes PWM and WDT peripherals.
Renesas DF36012FYV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36012FYV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
