
32KB FLASH Microcontroller (MCU) operating at 20MHz, featuring 45 programmable I/Os and 5 timers/counters. This surface mount device supports CAN and SCI interfaces, with an access time of 20µs. It operates from a 4V to 5.5V supply range, with a typical 5V operating voltage, and includes PWM and WDT peripherals. The MCU is housed in a 64-pin LQFP package and operates across a temperature range of -40°C to 85°C.
Renesas DF36034FPJV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36034FPJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.