The DF36054GFZV is a 64-pin QFP CMOS microcontroller from Renesas. It operates within a temperature range of -20°C to 75°C and has a maximum supply current of 35mA. The device is RoHS compliant and suitable for use with 3.3/5V power supplies. It features a commercial extended temperature grade and is available in a QFP package with a gull wing terminal form and 0.5mm terminal pitch.
Renesas DF36054GFZV technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36054GFZV to view detailed technical specifications.
No datasheet is available for this part.
