
The DF36064GHV is a 64-bit microcontroller from Renesas with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is powered by 3.3/5V power supplies and has a maximum supply current of 30mA. The microcontroller is packaged in a QFP-64 package with a square shape and a terminal pitch of 0.8mm. It is suitable for commercial temperature applications and is RoHS compliant.
Renesas DF36064GHV technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.66SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36064GHV to view detailed technical specifications.
No datasheet is available for this part.
