
16-bit microcontroller (MCU) featuring 32KB FLASH memory and 4KB RAM. Operates at up to 20MHz with a 16-bit data bus width. Offers I2C and SCI interfaces, 47 I/Os, and 2 timers/counters. Supports a 4.5V to 5.5V operating supply voltage and operates within a -20°C to 75°C temperature range. Includes POR, PWM, WDT, and LVD peripherals. Surface mountable in a BQFP package.
Renesas DF36074GHV technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36074GHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
